Faithfull FAIAD11580 Fibre Backed Sanding Discs 115 x 22mm x 80G (Pack 25)

MPN
FAIAD11580
Brand
Faithfull
EAN-13
5023969244983
Order Code
95-7333
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Fibre Backed Sanding Discs are designed primarily for use on angle grinders which must be fitted with a suitable backing pad.

Aluminium oxide is bonded to a tough fibre backing giving an extremely durable disc with a wide variety of applications, particularly metalworking and automotive repair.

Diameter: 115mm
Bore: 22mm

These Faithfull Fibre Backed Sanding Discs have the following specification:

Diameter: 115mm
Bore: 22mm
Grit: 80G
Pack Quantity: 25


Type Sanding Disc
Diameter 115mm
Bore Size 22mm
Quantity 25
Grit 24g
Hole 22mm
Qty 25

Reviews

Be the first to submit a review

Trustpilot