Faithfull FAI3GBUCKIN Builder's Industrial Bucket 14 litre (3 gallon) - Blue

MPN
FAI3GBUCKIN
Brand
Faithfull
EAN-13
5023969003849
Order Code
97-9242
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Faithfull industrial quality Builder's Bucket has a high rubber content to provide flexibility and increase resistance to splitting and cracking. Graduated markings and an integral pouring spout allow accurate measuring and dispensing of liquids.

It is fitted with a strong wire handle with plastic carry grip. This highly durable and easy-to-clean bucket has hundreds of uses around the worksite, home and garden.

Made in the UK.

Specification:

Capacity: 14 litre (3 gallon)
Internal Diameter (approx.): Bottom 228mm, Top 320mm
Internal Height: 260mm
Colour: Blue


Capacity 14 Litre (3 Gallon)
Diameter 345mm
Height 265mm

Reviews

Be the first to submit a review

Trustpilot