Faithfull FAI3GBUCKET Bucket 3 gallon (14L) - Black

MPN
FAI3GBUCKET
Brand
Faithfull
EAN-13
5023969286341
Order Code
95-6757
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2.78 £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

Faithfull general-purpose bucket with hundreds of uses around the worksite, home and garden. Fitted with a strong wire handle and plastic carry grip.

Standard-duty black builder's bucket manufactured using recycled materials.

Graduated markings in gallons and litres.

Internal diameter is approx. 235mm at the bottom and 300mm at the top, the internal height is 260mm.


Type Bucket
Capacity 14L
Colour Black
Diameter 335mm
Height 265mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot