Faithfull FAI1256MDG Depressed Centre Metal Grinding Disc 125 x 6.5 x 22.23mm

MPN
FAI1256MDG
Brand
Faithfull
EAN-13
5023969205113
Order Code
95-7140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Depressed Centre Metal Grinding Discs are manufactured using Aluminium Oxide abrasive grit with fibreglass reinforcing and resin bonded to provide both safety and optimum cutting performance. Use in stock removal applications on ferrous and non-ferrous metal. By presenting the disc to the workpiece at an angle of 45º, the most efficient results are achieved. For use with a variety of machines, mini-grinders to stationary cutting-off machines.

Manufactured to EN 12413 standard.

It is important to choose between a metal or stone cutting disc according to the material being cut, and to ensure that the correct wheel is properly mounted.

SAFETY TIPS

Read the manufacturer's instructions carefully
Wear goggles to guard against flying chips or dust
Inspect the condition of the wheel frequently
Adjust the guard to deflect sparks and dust
Maintain the revs and let the wheel do the work

1 x Faithfull Depressed Centre Metal Grinding Disc 125 x 6.5 x 22.23mm


Type Cutting Discs
Diameter 100mm
Bore Size 22.23mm
Quantity 1
Bore (mm) 16
Max RPM / m/s 15300 / 80
Thickness 5mm

Reviews

Be the first to submit a review

Trustpilot