Faithfull FAI AUTYINFLO Low Volume Tyre Inflator 12V

MPN
TLG015
Brand
Faithfull
EAN-13
5023969300924
Order Code
95-8133
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.72 £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 15 despatched in 2 working days

This Faithfull Tyre Inflator is a compact yet efficient 12 Volt powered tyre inflator that makes light work of maintaining tyre pressures with the minimum of fuss and is simple and easy to use.

The inflator can be plugged into either a cigarette lighter or any other 12 Volt car power outlet and can be used to adjust a tyre pressure or inflate a flat tyre in minutes, by operating the on-off switch.

The pump features a integrated analogue pressure gauge showing psi and bar readings and is fitted with a 60cm long rubber hose with a Schrader valve for use on all car tyre types.

Supplied complete with additional adaptors for use with balls, toys and other inflatable items.

Maximum pressure reading: 100 psi / 7 bar.
Cable length: 2.8m.
Hose length: 60cm.


Type Tyre Inflator

Reviews

Be the first to submit a review

Trustpilot