Faithfull EM3081 Pocket Portable Multimeter

MPN
EM3081
Brand
Faithfull
EAN-13
5023969001210
Order Code
95-8492
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Pocket Portable Multimeter is a compact unit contained within a flip open case. It is ideal for performing many checks used in radio and electronic testing, car electrics, household appliances, portable tools and similar equipment.

With a 3.1/2 digit LCD display, this multimeter is suitable for measuring DC and AC voltage, DC and AC current, resistance, diode and continuity. It features data hold and polarity indication. It is easy to operate and carry, and is an ideal measurement tool.

Supplied with batteries, test leads and user manual.

Specification:

AC Voltage: 200-250V
DC Voltage: 2V/20V/200V/300V
DC Current: 200mA
Resistance: 2kΩ/20kΩ/200kΩ/2000kΩ
Diode Check: ~2.5V
Continuity: > 30Ω
Cat II 250V
Power: 2 x 1.5V LR44 batteries (supplied)
Dimensions: 114 x 55 x 22mm
Weight: approx. 100g (including battery)


Type Multimeter

Reviews

Be the first to submit a review

Trustpilot