Faithfull ATR0074 Taper Reamer 3.2-15mm

MPN
ATR0074
Brand
Faithfull
EAN-13
5023969317922
Order Code
95-9475
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Faithfull Taper Reamer is manufactured from high-quality tool steel. Designed for cleaning up, repairing or enlarging holes in panels, sheet metal and numerous other materials, while maintaining an even and accurate sized hole. The diameter tapers from 3.2 to 15mm and the handle can be removed for easy storage.

Specification:

Diameter: 3.2-15mm
Flute Length: 88mm
Handle Length: 88mm
Overall Length: 125mm


Type Reamer

Reviews

Be the first to submit a review

Trustpilot