Faithfull AMC -4971 Welding Magnet Square 100 x 95mm

MPN
AMC -4971
Brand
Faithfull
EAN-13
5023969318189
Order Code
95-9647
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Magnetic Square Welding Clamp enables fast and accurate holding of ferrous metals for welding and assembly. The clamp contains a strong magnet and features angled edges for precise alignment of metal workpieces. It will securely hold round and square tubing, angle and flat stock. Through-holes enable multiple clamps to be fixed together when working on larger projects. Ideal for use by welders and fabricators.

Achievable Angles: 45°, 90° & 135°
Pull Power: 20kg
Size: 100 x 95 x 19mm


Type Welding magnet

Reviews

Be the first to submit a review

Trustpilot