Faithfull 90303320 Mini Clamp Meter

MPN
90303320
Brand
Faithfull
EAN-13
5023969001265
Order Code
95-8218
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Mini Clamp Meter is an ideal instrument for use in many laboratory, factory, warehouse and home applications. This compact electrical test tool combines a basic digital multimeter with a current sensor. The clamp can be used to measure current, and the probes are used to measure voltage.

Features include a 3.1/2 digit LCD display and a data hold function that allows the present reading to be held on screen.

Suitable for measuring AC/DC voltage, AC current, resistance and diodes.

Supplied with batteries, test leads and user manual.

Functions
Voltage DC: 300V, Input Impedance: 9MΩ
Voltage AC: 300V, Frequency Response: 40~400Hz
Current AC: 20/200/400A, Frequency Range: 50~60Hz
Resistance: 2000/200kΩ
Diode Check: Resolution: 1mV, Open Circuit Voltage about 3V
Continuity: Less than 30Ω

Specification:
Clamp Capacity: 25mm
Max. Measurable Conduction: 25mm
Power: 3 x 3V CR2032 batteries (supplied)
Dimensions: 151 x 65 x 34mm
Weight: approx. 125g (excluding battery)


Type Tester
Insulation Test Voltage CAT I

Reviews

Be the first to submit a review

Trustpilot