Faithfull 8403 Hand Rasp Block Plane

Order Code:

95-7556

Brand: Faithfull MPN: 8403 EAN-13: 5023969318615
Qty Was Unit Price (Ex VAT)
1+ £4.79 £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 50 despatched in 2 working days

The Faithfull Hand Rasp Block Plane is suitable for removing material from all types of wood, aluminium, plastics, fibreglass and laminates. It can also be used for plaster and filler removal. The lightweight and strong ABS plastic body is shaped like a block plane for easy single handed operation. The durable metal rasp blade clicks into place, making its replacement tool-free and fast.

Specification:

Blade Size: 140 x 40mm
Overall Length: 155mm


Type Plane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot