Faithfull 8401-2 Hand Rasp File

MPN
8401-2
Brand
Faithfull
EAN-13
5023969318608
Order Code
95-7557
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Hand Rasp File is suitable for removing material from all types of wood, aluminium, plastics, fibreglass and laminates. It can also be used for plaster and filler removal. The lightweight and strong ABS plastic body design allows this rasp to be used with a single or dual handed operation for fast stock removal. The durable metal rasp blade clicks into place, making its replacement tool-free and fast.

Specification:

Blade Size: 140 x 40mm
Overall Length: 310mm


Type Plane
CutType Rasp
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot