Faithfull 50199 Lip & Spur Wood Drill Bit Set, 5 Piece 4-10mm

MPN
50199
Brand
Faithfull
EAN-13
5023969270203
Order Code
95-8015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Brad Point Wood Drill Bits are the preferred cutting tip design for drilling wood, chipboard and MDF. This alloy steel drill has a steeper twist and a deeper flute than HSS bits for rapid clearance of waste. Ideal for use in dowelling jigs.

5 Piece Lip & Spur Wood Drill Bit Set, these are the preferred cutting tip design for drilling wood, these alloy steel drills have a steeper twist and a deeper flute than HSS bits, for rapid clearance of waste. They are ideal for use in dowelling jigs.

Sizes: 4, 5, 6, 8 and 10mm.

4mm: Working Length: 43mm, Overall Length: 75mm.
5mm: Working Length: 50mm, Overall Length: 85mm.
6mm: Working Length: 52mm, Overall Length: 92mm.
8mm: Working Length: 75mm, Overall Length: 120mm.
10mm: Working Length: 80mm, Overall Length: 130mm.


Type Drill bit
Diameter Various
Length Various

Reviews

Be the first to submit a review

Trustpilot