Faithfull 43115XL150 X-LOCK Conical Wire Brush 115mm M14x2, 0.50mm Steel Wire

MPN
43115XL150
Brand
Faithfull
EAN-13
5023969006741
Order Code
97-9517
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.16 £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithfull X-LOCK Conical Wire Brush is used for heavy-duty applications. Twist knot brushes are suitable for the removal of slag, rust, scale or even dried cement from welds, edges and grooves. For use on steel surfaces, aluminium and non-ferrous metal surfaces.

Featuring the X-LOCK quick change system, ensuring a fast, reliable and effective one click change between tools when used with a compatible angle grinder.

Specifications:

Wire Type: Twist Knot Steel.
Diameter: 115mm.
Fitting: X-LOCK.
Wire Size: 0.5mm.
Max. RPM: 12500.


Material Steel wire
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot