Faithfull 23271 5 S HSS Jobber Drill Bit 5/16in

MPN
23271 5 S
Brand
Faithfull
EAN-13
5023969209074
Order Code
95-7865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £1.82 £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull's Imperial HSS Jobber Drills are suitable for home users and DIY enthusiasts. High speed steel (HSS) straight shank drills that are suitable for use on both wood and metal and may be used in hand or power drills. A cutting lubricant is recommended when using these drills in metal.

Manufactured to meet DIN 338 standard.

PLEASE NOTE: These drill bits are priced individually but supplied only in bulk packs. Sizes up to and including 3/8in are supplied in 10's. Larger sizes are supplied in 5's.

Size.5/16in.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot