Faithfull 21001 Pozi S2 Grade Steel Screwdriver Bits PZ1 x 50mm (Pack 3)

MPN
21001
Brand
Faithfull
EAN-13
5023969312170
Order Code
95-8515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £1.72 £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Faithfull professional 1/4in Hex Drive Pozidriv Screwdriver Bits are manufactured from high strength, heat-treated S2 grade steel. Bits are shock and wear resistant and feature precision machined tips to provide an optimum fit, helping to prevent screw stripping and cam-out and provide a long working life.

These Faithfull S2 Grade Steel Screwdriver Bits have the following specification:

Size: PZ1 x 50mm.
Pack Quantity: 3


Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Number of Pieces 3
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot