Faithfull 18482 3 S HSS Jobber Drill Bit 4.20mm OL:78mm WL:43mm

MPN
18482 3 S
Brand
Faithfull
EAN-13
5023969209043
Order Code
95-8084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.536
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 2 working days - 20 in stock

Faithfull extensive range of metric sizes for home user and DIY enthusiasts. These high speed steel (HSS) straight shank drills are suitable for use on both wood and metal and may be used in hand or power drills.

Manufactured to meet DIN 338 standard.

A cutting lubricant is recommended when using these drills in metal.

PLEASE NOTE: These drill bits are priced individually but supplied only in bulk packs. Sizes up to and including 9mm are supplied in 10's. Larger sizes are supplied in 5's.

Size.4.20mm.


Type Drill bit
Diameter 4.2mm
Cutting Length 43mm
Overall Length 78mm

Reviews

Be the first to submit a review

Trustpilot