Faithfull 17430001 Wire Scratch Brush Stainless Steel Blue Handle

MPN
17430001
Brand
Faithfull
EAN-13
5023969258959
Order Code
95-9699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

Popular with both industrial and DIY users, Wire Scratch Brushes are used for removing rust, corrosion, paint and primer and for generally producing a clean surface.

These Faithfull Wire Brushes have unique curved profiles and narrow faces, making them ideal for accessing hard-to-reach places. The high density wire fill and contoured plastic handle allow users to apply a higher pressure than that of a conventional wire brush.

Fitted with colour coded handles with hanging slots.

The FAIWBHANDSS Wire Scratch Brush has the following specifications:
Handle colour: Blue.
Wire: Stainless Steel.


Type Scratch brush
Bristle Material Steel wire

Reviews

Be the first to submit a review

Trustpilot