Faithfull 1686 Scratch Brush Soft Grip 4 x 16 Row Steel

MPN
1686
Brand
Faithfull
EAN-13
5023969313627
Order Code
95-9189
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

Faithfull range of quality scratch brushes, manufactured using a heavy-duty plastic handle with a soft grip coating. The ergonomically designed handles are comfortable to use and provide good clearance for the hand from the work surface. Each brush has a high density bristle content at both ends where the most force is focused when in use, for a better performance and longer working life.

Brushes are available in 4 types, carbon steel, stainless steel, brass and plastic.

Each brush has 4 x 16 rows of bristles.

Steel, ideal for general use for removing rust, scale and old paint work.


Type Scratch brush
Bristle Material Steel

Reviews

Be the first to submit a review

Trustpilot