Faithfull 1647 2 Piece File Card Brush Kit

MPN
1647
Brand
Faithfull
EAN-13
5023969313672
Order Code
95-6364
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Two wire brushes particularly suited for clearing the cutting teeth of wood and metal files by quickly removing material shavings and swarf. Each brush has a sturdy, soft-grip plastic handle with an integral hanging hole for convenient storage.
The flat file brush is ideal for use on all types of files (Brush head 40 x 113mm). The smaller straight brush (2 rows, bristle length: 40mm) is primarily used for the brushing of coarse files and rasps before using the finer card brush for final cleaning. Clean files provide a quick and efficient cut, regularly cleaning also helps to ensure a longer working life.


Type Brush
Bristle Material Steel wire

Reviews

Be the first to submit a review

Trustpilot