Faithfull 14027149 S1411DF Bi-Metal Sabre Saw Blade Demolition 300mm 6 TPI Pk 5

MPN
14027149
Brand
Faithfull
EAN-13
5023969314266
Order Code
95-6646
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Faithfull Sabre Saw Blades BIM Demolition are high-quality blades manufactured for precision and stability. These bi-metal, flexible straight-cut blades are designed for making quick, coarse cuts and general demolition work. Manufactured for precision and stability when cutting. They can be used on wood, chipboard, wood with nails/metal, window frames and fibreglass/epoxy up to 100mm thick.

The Faithfull S1411DF Sabre Saw Blades are ideal for use on wood, chipboard, wood with nails/metal, window frames, and fibreglass/epoxy up to 100mm thick.

Specification:

Length: 300mm
TPI: 6


Type Blade

Reviews

Be the first to submit a review

Trustpilot