Faithfull 1215 Drill Snake 4.6m

MPN
1215
Brand
Faithfull
EAN-13
5023969311531
Order Code
95-7215
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull PDRSNAKE is a labour saving drill auger (snake) designed for use on any variable speed electric or battery drill which is capable of holding a 1/4in hex shank. The auger is easy to use and will remove most types of blockages from household pipes and drains up to 50mm (2in) in diameter. It is ideal for clearing basins, sinks, baths and waste pipes when plungers and chemicals fail to work.

The 4.6m 15ft x 6mm/1/4in steel cable is encased in a wipe clean PE sleeve that allows the inner cable to spin freely when attached to a rotary drill, a built in clutch will automatically engage if the cable becomes jammed.

Effective length: 4.6m (15ft).

No chemicals are required to help remove the blockage, making this a safe and environmentally friendly product.


Type Cleaner

Reviews

Be the first to submit a review

Trustpilot