Faithfull 119245 Lip & Spur Wood Drill Bit 14mm

MPN
119245
Brand
Faithfull
EAN-13
5023969207414
Order Code
95-8018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Brad Point Wood Drill Bits are the preferred cutting tip design for drilling wood, chipboard and MDF. This alloy steel drill has a steeper twist and a deeper flute than HSS bits for rapid clearance of waste. Ideal for use in dowelling jigs.

This Faithfull Lip & Spur Wood Drill Bit has the following specification:

Diameter: 14mm.
Working Length: 105mm.
Overall Length: 160mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot