Faithfull 0106014130 Wire Cup Brush 60mm M14x2, 0.30mm Steel Wire

MPN
0106014130
Brand
Faithfull
EAN-13
5023969258621
Order Code
95-9674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Faithfull Crimped Wire Cup Brush for lighter to medium-duty applications such as cleaning metal surfaces prior to painting. Designed for use with a compatible thread angle grinder.

Suitable for industrial use and more specialist applications.

The FAIWBC60 Wire Cup Brush has the following specifications:
Wire: Steel.
Type: Cup.
Face Diameter: 60mm.
Thread: M14 x 2.
Wire: 0.3mm.
Conforms to ISO 9001 and DIN EN1083-1 and 2.
Maximum speed: 12,500 rpm.


Type Wheel
Material Steel wire
Diameter 60mm

Reviews

Be the first to submit a review

Trustpilot