Fairchild Semiconductor 1N914 75V Signal Diode

MPN
1N914
Order Code
47-3116
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.0290
100+ £0.0199
1000+ £0.0099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 8,780 in stockAdditional quantity lead time 6 months

Small signal high conductance fast switching diode from Fairchild Semiconductor, suitable for general switching applications including power supplies, test and imaging equipment.


  • Repetitive peak reverse voltage 100V
  • Average forward current 200mA
  • Peak forward surge current 4A
  • Forward voltage 1V
  • Reverse leaking current 5uA
  • Power 500mW
  • DO-35 case
Type Signal Diode
Forward Current 200mA
Package DO-35
Forward Voltage 1V
Junction Operating Temperature -65 to +175°C
Max Reverse Voltage 100V
Power 500mW

Reviews

Be the first to submit a review

Trustpilot