Facom V.402F Air Belt Sander - 10 x 330mm

MPN
V.402F
Brand
Facom
EAN-13
3148518302661
Order Code
86-5527
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

This highly efficient and durable air belt sander from Facom has a high speed motor capable of delivering 16,000rpm.


  • Handle rotates so operator always has best grip
  • Easy and fast changing of belts with quick change arm
  • Feather teasing trigger for great control
  • Tool delivered with 3 abrasives: 2 x P120 and 1 x P80
  • Long narrow 10mm arm to get in the most confined spaces
  • Free speed 1600tr/min
  • Working pressure 90psi
  • Length 283mm
  • Height 83mm
  • Manufacturer's part V.402F
Air Inlet Size 1/4in
Noise Power/Pressure 90psi

Reviews

Be the first to submit a review

Trustpilot