Facom U.306M Slide Hammer 2kg

MPN
U.306M
Brand
Facom
EAN-13
3148510751849
Order Code
63-0787
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £162.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Facom U.306M Slide Hammer has a 2kg slider and an overall length of 660mm. It can be used in conjunction with many other Facom tools and accessories.


  • Adapts to Facom pullers U.306, U.42, U.42B, U.32T2-8, U.32T2-12, U.35, U.35L
  • Adaptable accessories: - Clamps U.49P5 to U.49P9 with adaptor tip U.49BR1
  • Threaded tips U.53E4 to U.53E14 with the adaptor tip U.53H2
  • Weight diameter 60mm
  • Thread M16 x 2.0
  • Total weight 2.8kg
  • Facom type U.306M
Type Slide hammer
Weight diameter 60mm

Reviews

Be the first to submit a review

Trustpilot