Facom RL.Nano1PB Nano Socket Set Metric 1/4in Drive

Order Code:

95-6287

Brand: Facom MPN: RL.NANO1PB
Qty Unit Price (Inc VAT)
1+ £217.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

1/4 in Square Drive 38 Piece Metric Socket Set consisting of:-

10 x 1/4 Hex sockets 5.5, 6, 7, 8, 9, 10, 11, 12, 13 and 14mm.
1 x 1/4 Spinner handle.
1 x 1/4 Sealed reversible pearhead ratchet
2 x 1/4 Extension bars 55mm (2 1/8 in) and 100mm (4 in).
1 x 1/4 Universal joint.
7 x 1/4 Hex TORX bits TX10, TX15, TX20, TX25, TX27, TX30 and TX40.
3 x 1/4 Slotted screwdriver bits 4.5, 6.5 and 8mm.
5 x 1/4 Hex bits 3, 4, 5, 6 and 7mm
3 x 1/4 Hex Phillips bits PH1, PH2 and PH3.
3 x 1/4 Hex Pozidriv bits PZ1, PZ2 and PZ3.
1 x 1/4 Bit holder.
1 x 1/4 Adaptor 1/4in


Type Socket set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot