Facom R.Pe360Pb Forward Reverse Ratchet 1 4 In 120 mm Steel Chrome Finish

MPN
R.PE360PB
Brand
Facom
EAN-13
3662424149207
Order Code
16-2978
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Facom R.PE360PB is a precision-engineered ratchet wrench designed for demanding applications where a 1/4 inch (6.3 mm) drive size is required. With an overall length of 120 mm, this ratchet offers compact performance in restricted spaces, facilitating enhanced manoeuvrability. Constructed from high-quality steel with a durable chrome finish, it ensures longevity and resistance to corrosion, making it suitable for use in harsh industrial settings. The forward and reverse mechanism allows for efficient operation in both tightening and loosening tasks, ideal for engineering and maintenance professionals dealing with assembly or repair of mechanical systems. The Facom R.PE360PB is widely utilised in applications ranging from automotive repair to precision instrument manufacturing, where reliable performance and precise control are paramount.
Type Forward/Reverse ratchet
Drive Size 1/4in
Downforce 1/4" (6.3 mm)
Height 29mm
Length 120mm
No. of teeth 60
Weight 145g

Reviews

Be the first to submit a review

Trustpilot