Facom Dl.3Clp Hydraulic Car Jack 3 T Max Working Height 533 Cm

MPN
DL.3CLP
Brand
Facom
EAN-13
3662424059667
Order Code
16-2966
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £469.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Facom DL.3CLP is a high-performance hydraulic car jack, engineered for precision and reliability in automotive lifting applications. Designed to support up to three tonnes, this robust jack provides a maximum working height of 533 cm, enabling it to accommodate a wide range of vehicles under various maintenance needs. This piece of equipment is pivotal for mechanics and engineers engaged in vehicle repair and servicing, offering secure and stable lifting in professional auto workshops and garages. The Facom DL.3CLP jack ensures efficient handling capabilities, making it a trusted tool for tasks involving vehicle inspection and part replacement.
Type Hydraulic Car Jack
Load Capacity 3tonne
Content 1
Dimensions (L x W x H) 778 x 375 x 100 mm
Height 100mm
Length 778mm
Operating height (max.) 533cm
Product Type Hydraulic Car JacK
Weight 42kg
Width 375mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot