Facom DL.32APB Floor Jack 3t Height: 13.3-46.5cm Durable Design

MPN
DL.32APB
Brand
Facom
EAN-13
3662424059643
Order Code
09-1327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £360.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/10/2026

Manufactured by Facom, the DL.32APB floor jack supports up to 3 tonnes. With a working height range of 13.3 to 46.5 cm, it is ideal for vehicle maintenance. This floor jack is essential in both professional garages and home workshops for lifting heavy vehicles securely.
Type Floor Jack
Load Capacity 3tonne
Colour Red/black
Operating height (max.) 46.5cm
Weight 30.5kg
Working Height (min.) 13.3cm

Reviews

Be the first to submit a review

Trustpilot