Facom BT.11GPB Toolbox Steel Red/Black 5 Compartments with Foam

MPN
BT.11GPB
Brand
Facom
EAN-13
3148519882636
Order Code
09-1323
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Facom's BT.11GPB tool box is crafted from durable steel, featuring a striking red and black finish. This empty tool storage unit is designed for efficient organisation and transportation of various tools. Ideal for both professional mechanics and DIY enthusiasts, the tool box offers reliable storage and easy access to equipment.
Type Tool box (empty)
Colour Red, Black
Dim (L x W x H) 470 x 220 x 215 mm
Height 215mm
Length 470mm
Material Steel
Max. load Capacity 30kg
Weight 5000g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot