Facom BS.TLBPB Laptop Bag 15 Black/Red Durable Polyamide 14 Pockets

Image Representative of Range

Facom BS.TLBPB Laptop Bag 15" Black/Red Durable Polyamide 14 Pockets

MPN
BS.TLBPB
Brand
Facom
EAN-13
3662424008603
Order Code
11-8155
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £72.60 £59.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

The Facom Laptop bag, model BS.TLBPB, is a stylish black and red case designed to fit laptops up to 38.1 cm (15 inches). Manufactured by Facom, this bag is ideal for both securing computer equipment and transporting essential tools. It is commonly used by professionals who need to protect and carry their devices and tools while on the move.
Type Briefcase
Colour Black
Height 350mm
Width 460mm
Depth 150mm
Dim (W x H x D) 460 x 350 x 150 mm
Laptop Size 38,1 cm (15")
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot