Facom BS.EXTM Express Tool Mat

Order Code:

86-5328

Brand: Facom MPN: BS.EXTMPB EAN-13: 3662424062063
  • Country of Origin: China
  • View All

Discontinued


If you work on the move and need to carry your tools with you then this Express tool mat from Facom can make the job a lot easier.

With a padded foam base and shoulder strap and an ergonomic interlock handle, this mat is both easily portable and comfortable to use.

Please note: Tools not included.


  • Increases safety at work
  • Internal surface made from washable PVC-coated nylon
  • Nylon external surface
  • Padded internal foam makes kneepads unnecessary
  • Tape opening mechanism makes it easy to deploy and pack
  • String from polypropylene diameter 4mm
  • Supplied with internal elastic loops to store tools inside
  • Maximum load: 5kg
  • Dimensions: closed 400 x 400 x 400mm, opened: 1103 x 1100mm
  • Weight 2.5kg
  • Manufacturer's part BS.EXTM


Type Tool mat
Material PVC
Width 1.1m

Trustpilot