Facom 985895 Wire End Crimping Pliers

MPN
985895
Brand
Facom
EAN-13
3148519858952
Order Code
49-4504
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

These wire end crimping pliers from Facom have stainless steel 5-cavity dies suitable for use with wires measuring between 0.5mm² and 6mm².


  • Unlocking accessible at all times
  • Terminal placed on fixed part of jaws for more precision and effective crimping
  • Length 230mm
  • Manufacturer's part 985895
Type Crimp tool
Capacity 0.5 to 6mm²
Wire Gauge 20 to 10AWG

Reviews

Be the first to submit a review

Trustpilot