Facom 84TCD.J6PB Set Of 6 Male Tee Wrenches with Sliding Bar

MPN
84TCD.J6
Brand
Facom
EAN-13
3662424012624
Order Code
86-5278
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

These tee wrenches from Facom are ideal for a range of applications especially in motorbike repair shops, automotive assembly and industrial maintenance.


  • Supplied in set of 6 in metric sizes
  • Sliding cross-bar with T handle for better accessibility
  • Safety pin prevents bar extraction
  • Phosphate tips perfectly suited to screws for higher precision
  • Chrome vanadium steel for durability
  • Chrome finish with polished tips on the rod
  • Manufacturer's part 84TCD.J6PB

Set includes the following sizes: 2.5mm, 3mm, 4mm, 5mm, 6mm and 8mm.

Type Tee wrench
Hex Key Size Various
Material Chrome Vanadium Steel
Pieces 6

Reviews

Be the first to submit a review

Trustpilot