Facom 793936PB SWINGO® Automatic Stripping Plier

MPN
793936PB
Brand
Facom
EAN-13
3662424101120
Order Code
86-5274
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.63
10+ £86.06
50+ £81.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

This all-purpose SWINGO automatic stripper from Facom can both cut and strip wires as small as 0.02mm² and as large as 10mm². Why buy a number of tools when just one can do the job?


  • Play take-up mechanism for smooth and easy stripping
  • Stripping capacity: 0.02 to 10mm² (AWG32 to 8)
  • Stripping length adjusted from 3 to 18mm
  • Built-in cutting function
  • Cutting range up to 1.5mm² single strand wire, 10mm² multi strand wire
  • Ergonomic body in glass charged nylon
  • Weight: 136g
  • Manufacturer's part 793936

Replacement jaws and pads available separately.


Type Cut and strip
Stripping Range 0.02 to 10mm

Reviews

Be the first to submit a review

Trustpilot