Facom 678006 ISO Staged Drill Bit

MPN
678006
Brand
Facom
EAN-13
3148516780065
Order Code
49-4500
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/07/2026

Facom ISO staged drill bit suitable for highly accurate drilling in a broad range of diameters from 6.5 to 40.5mm.


  • Cylindrical shank with three flats avoids micro locking
  • Requires no tapping hole
  • Different diameters clearly marked
  • Panel drilling capacity up to 4mm thick
  • Length 96mm
  • Manufacturer's part 678006
Overall Length 96mm

Reviews

Be the first to submit a review

Trustpilot