Facom 580.10 Automatic Gripper 0-38mm Forged Steel Non-Slip Grip

Image Representative of Range

Facom 580.10 Automatic Gripper 0-38mm Forged Steel Non-Slip Grip

MPN
580.10
Brand
Facom
EAN-13
3148517757899
Order Code
11-8145
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Facom 580.10 automatic gripper features a semi-circle clamp range of 0 to 38 mm and a total length of 250 mm. Known for its precision, this tool is ideal for securely holding or gripping objects in various mechanical or engineering tasks. Manufactured by Facom, it is commonly used in workshops for its reliable performance and ease of use.
Type Automatic gripper
Jaw shape Semi-circle
Length 250mm
Material Chrome moly vanadium steel
Weight 642g
Wingspan 0 - 38mm

Reviews

Be the first to submit a review

Trustpilot