Facom 449B Standard Crimping Pliers

MPN
449B
Brand
Facom
Order Code
95-6236
Country of Origin
Taiwan
Qty Unit Price (Inc VAT)
1+ £42.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These Facom 449B Crimping Pliers have an integral wire cutter. They are suitable for the following:

Pliers for pre-insulated lugs: Ø 0.5, 2.5, 6 mm²
Crimping for bare lugs: Ø 0.5 - 6 mm²
Stripping: Ø 0,75 - 6 mm²
Thin sheet metal: 4 mm.


Type Plier

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot