Facom 391A.16CPE Electrician Side Cutter 160 mm red ergonomic handle

Order Code:

16-2959

Brand: Facom MPN: 391A.16CPE EAN-13: 3662424076619
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £35.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Facom 391A.16CPE Electrician Side Cutter is a precision-engineered tool designed for professional electrical applications. This cutter, part number 391A.16CPE, features a robust 160 mm design that combines durability with precise cutting capabilities. It is equipped with a red ergonomic handle, ensuring comfort and reducing fatigue during extended use. The side cutter is primarily used for cutting cables and wires, making it an essential instrument for electricians and engineers involved in electrical installations and maintenance. Its design allows for clean and accurate cuts, ensuring reliability and efficiency in tasks that demand precise workmanship.
ESD Safe No
Length 160mm
VDE Safe No
Product Type Side cutter
Weight 190g
Wire hardness piano wire (max.) 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot