Facom 212A.50 Soft-Face Recoil-Free Hammer 1143g Glass-Fibre Handle

Image Representative of Range

Facom 212A.50 Soft-Face Recoil-Free Hammer 1143g Glass-Fibre Handle

MPN
212A.50
Brand
Facom
EAN-13
3148511484807
Order Code
11-8139
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £98.35 £71.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 17/11/2026

The Facom 212A.50 is a soft-face, kickback-free hammer weighing 1143 grams and measuring 320 millimetres. It is designed for precision tasks where marring or damaging surfaces must be avoided, such as carpentry and assembling furniture. As a durable handheld tool, it is ideal for professional and DIY applications requiring controlled impact.
Type Club Hammers
Weight 1200g
Handle Material Fibreglass
Head Material Polyamide
(Ø) 50mm
Length 120mm

Reviews

Be the first to submit a review

Trustpilot