Facom 212A.40 Soft-face Hammer Recoil-Free with Glass-fibre Handle

Image Representative of Range

Facom 212A.40 Soft-face Hammer Recoil-Free with Glass-fibre Handle

MPN
212A.40
Brand
Facom
EAN-13
3148511484708
Order Code
11-8138
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Facom 212A.40 Soft-face hammer is a kickback-free tool weighing 839 grams and measuring 310 millimetres, ideal for precision tasks. Its plastic construction prevents damage to surfaces, making it suitable for assembly and maintenance work. This club hammer is an essential handheld tool for both professional and DIY applications.
Type Club Hammers
Weight 840g
Handle Material Fibreglass
Head Material Polyamide
(Ø) 40mm
Length 117mm

Reviews

Be the first to submit a review

Trustpilot