Facom 212A.35 Soft-face Hammer Kickback-free 698g Glass-fibre Handle

Image Representative of Range

Facom 212A.35 Soft-face Hammer Kickback-free 698g Glass-fibre Handle

MPN
212A.35
Brand
Facom
EAN-13
3148511484609
Order Code
11-8137
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Facom 212A.35 Soft-face hammer is a kickback-free, plastic club hammer weighing 698 g with a length of 305 mm. Designed for handheld use, it is ideal for tasks requiring precision and reduced surface damage. This versatile hand tool is suitable for various applications in both professional and DIY environments.
Type Club Hammers
Weight 700g
Handle Material Fibreglass
Head Material Polyamide
(Ø) 35mm
Length 112mm

Reviews

Be the first to submit a review

Trustpilot