Facom 185.34L Pliers 340mm Long Design for Confined Space Work

Image Representative of Range

Facom 185.34L Pliers 340mm Long Design for Confined Space Work

MPN
185.34L
Brand
Facom
EAN-13
3662424010163
Order Code
11-8136
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Facom 185.34L workshop round nose pliers are 340 mm in length and have a straight design. They are ideal for precision work and gripping small or delicate items in a workshop setting. These pliers are commonly used for tasks like bending wire and handling small components.
Type Round nose pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Jaw shape Straight
Length 340mm
Range of use Workshop
Weight 340g

Reviews

Be the first to submit a review

Trustpilot