Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faber Kabel Flame Retardant Welding Cable, H01N2-D, Black

<P>A range of <STRONG>Faber Kabel Flame Retardant Welding Cables</STRONG> designed for applications in dry, damp and wet rooms as welding cable for machine or hand operation.</P><P>These cables have a voltage rating of 100V, a bare copper conductor, with a rubber (CR) EM5, outer sheath. <BR></P>
  • Cable features: Flame-retardant, Oil-resistant, Harmonised
  • Colour: Black
  • Max. temperature range (fixed installation): +85°C
  • Min. temperature range (fixed installation): -20°C
  • Nominal voltage: 100 V
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel H01N2-D
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Order codeMftrs Part No.Size
64-39830600081 x 16mm²
64-39840600091 x 25mm²
64-39850600101 x 35mm²
64-39860600111 x 50mm²
*Question functionality currently disabled