Faber Kabel 032750 Control Shielded Flame-retardant CH-JZ 4 x 0.75mm² Grey

Faber Kabel 032750 Control Shielded Flame-retardant CH-JZ 4 x 0.75mm² Grey

Order Code:

64-4204

Brand: Faber Kabel MPN: 032750

Discontinued


The Faber Kabel 032750 is a Flame Retardant Screened FRNC Control Cable from the HSLCH Series. This LSOH cable is the perfect choice for multiple purposes in control and measurement circuits. The cable is for indoor use only.

The cable has a fine stranded bare copper conductor, with a FRNC-compound HM2 outer sheath. The cable has a voltage rating of 500V, and an operating temperature range of -30°C to +70°C.


  • Bend radius (fixed installation): 5
  • Bend radius (flexible installation): 10
  • Cable features: Shielded, Flame-retardant, Halogen-free
  • Cable type: HSLCH-JZ
  • Colour: Grey
  • Cross section (based on core number) (part 1 + 2): 4 x 0.75mm²
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • No. of leads (part 1): 4 x
  • Nominal voltage: 500 V
  • Outside diameter: 8mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 032750

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.75mm²
Insulation Material FRNC
Cable Diameter 8mm
Sold by Metre Yes

Trustpilot