FabConstruct RN35485 Ultimaker UM3, S3, S5, S5 Pro Hardened Steel Nozzle 0.4mm

Order Code:

18-9418

Brand: FabConstruct MPN: RN35485 EAN-13: 4260629954856
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

FabConstruct RN35485 2633167 3D Printing Consumables White PLA Filament is a premium quality 1kg filament designed for precise and reliable 3D printing applications. Engineered to be used with a hardened steel nozzle, it ensures smooth printing with reduced wear due to its consistent diameter and high-quality material composition. This PLA filament is ideal for producing prototypes, architectural models, and functional parts in both professional and educational settings. It offers excellent layer adhesion and minimal warping, making it suitable for detailed design work where precision is critical. It maintains performance across a range of standard 3D printers, complementing the setup with its compatibility and reliable output.
Type Nozzles
Nozzle Diameter 0.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot