FabConstruct RN35353 3D Printer Nozzle MK8 0.20mm

MPN
RN35353
Brand
FabConstruct
EAN-13
4260629953538
Order Code
18-9412
Country of Origin
China
View Full Product Range (6)

Discontinued


FabConstruct RN35353 is a precision-engineered nozzle, specifically designed for 3D printing applications, featuring a nozzle diameter of 0.20 mm. This MK8 nozzle, designated as a 3D Printing Consumable, is constructed with high-grade materials to ensure optimal thermal conductivity and durability, essential for producing fine, detailed prints with consistency. In the context of engineering applications, it is particularly suited for producing intricate prototype components and high-resolution models where precision and accuracy are paramount. The RN35353 nozzle, also identified by its alternate description as FabConstruct Nozzle MK8 0.20 mm, fits seamlessly into standard MK8 extruder setups, maintaining compatibility with a broad range of filament materials used in technical and manufacturing industries.
Type Nozzles
Nozzle Diameter 0.2mm

Trustpilot