F-Tronic 9920024 Screw 3.2x40mm 100 pieces Device Screws Ø3.2mm x L40mm

MPN
9920024
Brand
F-Tronic
EAN-13
4034338931572
Order Code
09-1673
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The F-Tronic 9920024 Screw pack includes 100 pieces, each measuring 3.2 mm in diameter and 40 mm in length. Manufactured by F-Tronic, these screws are ideal for securing electrical installations and components. This product is suitable for various construction and maintenance tasks, ensuring reliable performance.
Type Screw
Dimensions (Ø x L) 3.2 mm x 40 mm
Number of Ways Not Applicable
Diameter 3.2mm
Length 40mm

Reviews

Be the first to submit a review

Trustpilot