F-Tronic 9920007 Device Screws Ø3.2mm L25mm 100pieces

MPN
9920007
Brand
F-Tronic
EAN-13
4034338931558
Order Code
09-1672
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.22 £3.59
10+ £3.39
50+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The F-Tronic 9920007 screw, manufactured by F-Tronic, has dimensions of 3.2 mm in diameter and 25 mm in length. This set contains 100 screws, ideal for assembling electrical enclosures or general construction needs. Suitable for securing parts where a reliable, small-sized screw is required.
Type Screw
Dimensions (Ø x L) 3.2 mm x 25 mm
Number of Ways Not Applicable
Diameter 3.2mm
Length 25mm

Reviews

Be the first to submit a review

Trustpilot